Finder Plug In Power Relay, 110V ac Coil, 20A Switching Current, DPDT

RS Stock No.: 154-368Brand: FinderManufacturers Part No.: 56.32.8.110.0040
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

20A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

3940Ω

Coil Power

1.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Series

56 Series

Depth

20.7mm

Height

37.2mm

Maximum Switching Power AC

3 kVA

Application

General Purpose

Country of Origin

Italy

Product details

DPDT Miniature Power Relay - Series 56.32

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm

Approvals

CE, CSA, VDE, IMQ

Stock information temporarily unavailable.

P.O.A.

Finder Plug In Power Relay, 110V ac Coil, 20A Switching Current, DPDT

P.O.A.

Finder Plug In Power Relay, 110V ac Coil, 20A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

20A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

3940Ω

Coil Power

1.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Series

56 Series

Depth

20.7mm

Height

37.2mm

Maximum Switching Power AC

3 kVA

Application

General Purpose

Country of Origin

Italy

Product details

DPDT Miniature Power Relay - Series 56.32

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm

Approvals

CE, CSA, VDE, IMQ