Finder Plug In Power Relay, 230V ac Coil, 12A Switching Current, DPDT

Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Length
27.7mm
Coil Resistance
17000Ω
Coil Power
1.5W
Series
56 Series
Depth
20.7mm
Height
37.2mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Life
100000 cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
3 kVA
Application
General Purpose
Country of Origin
Italy
Product details
DPDT Miniature Power Relay - Series 56.32
Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm
Approvals
CE, CSA, VDE, IMQ
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Length
27.7mm
Coil Resistance
17000Ω
Coil Power
1.5W
Series
56 Series
Depth
20.7mm
Height
37.2mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Life
100000 cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
3 kVA
Application
General Purpose
Country of Origin
Italy
Product details
DPDT Miniature Power Relay - Series 56.32
Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm
Approvals
CE, CSA, VDE, IMQ