Finder Plug In Power Relay, 12V dc Coil, 12A Switching Current, DPDT

RS Stock No.: 154-605Brand: FinderManufacturers Part No.: 56.32.9.012.0040
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

140Ω

Coil Power

1.5W

Maximum Operating Temperature

+70°C

Depth

20.7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

56 Series

Height

37.2mm

Maximum Switching Power AC

3 kVA

Application

General Purpose

Country of Origin

Italy

Product details

DPDT Miniature Power Relay - Series 56.32

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm

Approvals

CE, CSA, VDE, IMQ

Stock information temporarily unavailable.

P.O.A.

Finder Plug In Power Relay, 12V dc Coil, 12A Switching Current, DPDT

P.O.A.

Finder Plug In Power Relay, 12V dc Coil, 12A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

140Ω

Coil Power

1.5W

Maximum Operating Temperature

+70°C

Depth

20.7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

56 Series

Height

37.2mm

Maximum Switching Power AC

3 kVA

Application

General Purpose

Country of Origin

Italy

Product details

DPDT Miniature Power Relay - Series 56.32

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm

Approvals

CE, CSA, VDE, IMQ