Finder Plug In Power Relay, 230V ac Coil, 12A Switching Current, 4PDT

Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
4
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
27.7mm
Coil Resistance
7700Ω
Coil Power
1.3W
Standards Met
CE, EAC
Series
56
Depth
40.8mm
Life
100000 cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Height
37.1mm
Maximum Switching Power AC
3 kVA
Application
General Purpose
Country of Origin
Italy
Product details
4PDT Miniature Power Relay - Series 56.34
Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.6mm x W27.7mm x D40.8mm
Approvals
CE, CSA, VDE, IMQ
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
4
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
27.7mm
Coil Resistance
7700Ω
Coil Power
1.3W
Standards Met
CE, EAC
Series
56
Depth
40.8mm
Life
100000 cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Height
37.1mm
Maximum Switching Power AC
3 kVA
Application
General Purpose
Country of Origin
Italy
Product details
4PDT Miniature Power Relay - Series 56.34
Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.6mm x W27.7mm x D40.8mm
Approvals
CE, CSA, VDE, IMQ