Technical documents
Specifications
Brand
FinderCoil Voltage
400V ac
Mounting Type
Plug-In Mount
Switching Current
12A
Number of Poles
4
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Finder Plug-In Mount Power Relay Module, 400V ac Coil, 12A Switching Current
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Finder Plug-In Mount Power Relay Module, 400V ac Coil, 12A Switching Current
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderCoil Voltage
400V ac
Mounting Type
Plug-In Mount
Switching Current
12A
Number of Poles
4
Latching
No
Country of Origin
Italy