Finder Flange Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, 4PDT

RS Stock No.: 245-2188Brand: FinderManufacturers Part No.: 56.34.9.012.0000
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Flange Mount

Switching Current

12A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

40.8mm

Coil Resistance

123 Ω

Coil Power

1.3W

Height

37.1mm

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

56 Series

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Depth

27.7mm

Maximum Switching Power AC

3 kVA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder Flange Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, 4PDT

P.O.A.

Finder Flange Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Flange Mount

Switching Current

12A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

40.8mm

Coil Resistance

123 Ω

Coil Power

1.3W

Height

37.1mm

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

56 Series

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Depth

27.7mm

Maximum Switching Power AC

3 kVA

You may be interested in