Technical documents
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
4
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Length
27.7mm
Coil Resistance
123Ω
Coil Power
1W
Series
56 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
40.8mm
Height
37.1mm
Contact Material
Silver Alloy
Maximum Switching Power AC
3 kVA
Application
Power
Country of Origin
Italy
Product details
4PDT Miniature Power Relay - Series 56.34
Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.6mm x W27.7mm x D40.8mm
Approvals
CE, CSA, VDE, IMQ
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
4
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Length
27.7mm
Coil Resistance
123Ω
Coil Power
1W
Series
56 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
40.8mm
Height
37.1mm
Contact Material
Silver Alloy
Maximum Switching Power AC
3 kVA
Application
Power
Country of Origin
Italy
Product details
4PDT Miniature Power Relay - Series 56.34
Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.6mm x W27.7mm x D40.8mm
Approvals
CE, CSA, VDE, IMQ