Finder Plug In Power Relay, 24V dc Coil, 12A Switching Current, 4PDT

RS Stock No.: 154-582Brand: FinderManufacturers Part No.: 56.34.9.024.0040Distrelec Article No.: 30089666
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

4

Series

56 Series

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

490Ω

Coil Power

1.3W

Depth

40.8mm

Height

37.1mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

3 kVA

Application

General Purpose

Country of Origin

Italy

Product details

4PDT Miniature Power Relay - Series 56.34

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.6mm x W27.7mm x D40.8mm

Approvals

CE, CSA, VDE, IMQ

Stock information temporarily unavailable.

P.O.A.

Finder Plug In Power Relay, 24V dc Coil, 12A Switching Current, 4PDT

P.O.A.

Finder Plug In Power Relay, 24V dc Coil, 12A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

4

Series

56 Series

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

490Ω

Coil Power

1.3W

Depth

40.8mm

Height

37.1mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

3 kVA

Application

General Purpose

Country of Origin

Italy

Product details

4PDT Miniature Power Relay - Series 56.34

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.6mm x W27.7mm x D40.8mm

Approvals

CE, CSA, VDE, IMQ