Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder 58 Series Interface Relay, DIN Rail Mount, 24V ac Coil, 4PDT, 4-Pole

RS Stock No.: 623-7315Brand: FinderManufacturers Part No.: 58.34.8.024.0060SMA
brand-logo

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

DIN Rail

Series

58 Series

Number of Poles

4

Minimum Input Voltage

19.2V

Maximum Input Voltage

26.4V

Terminal Type

Screw

Switching Voltage

250V

Depth

86.9mm

Height

78.4mm

Length

27mm

Contact Material

Silver Alloy

Input Current

53mA

Dimensions

27 x 73 x 78.4mm

Accessory Type

Interface

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

190Ω

Turn On Time

10ms

Life

20000000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Country of Origin

Italy

Product details

58 Series

Finder 58 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

4PCO contact configuration
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations

Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE

Stock information temporarily unavailable.

P.O.A.

Finder 58 Series Interface Relay, DIN Rail Mount, 24V ac Coil, 4PDT, 4-Pole

P.O.A.

Finder 58 Series Interface Relay, DIN Rail Mount, 24V ac Coil, 4PDT, 4-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

DIN Rail

Series

58 Series

Number of Poles

4

Minimum Input Voltage

19.2V

Maximum Input Voltage

26.4V

Terminal Type

Screw

Switching Voltage

250V

Depth

86.9mm

Height

78.4mm

Length

27mm

Contact Material

Silver Alloy

Input Current

53mA

Dimensions

27 x 73 x 78.4mm

Accessory Type

Interface

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

190Ω

Turn On Time

10ms

Life

20000000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Country of Origin

Italy

Product details

58 Series

Finder 58 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

4PCO contact configuration
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations

Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE