Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder 58 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4PDT, 4-Pole

RS Stock No.: 623-7292Brand: FinderManufacturers Part No.: 58.34.9.024.0050SMA
brand-logo

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

DIN Rail

Series

58 Series

Number of Poles

4

Minimum Input Voltage

19.2V

Maximum Input Voltage

26.4V

Switching Voltage

250V

Terminal Type

Screw

Depth

86.9mm

Height

78.4mm

Length

27mm

Contact Material

Silver Alloy

Input Current

40mA

Dimensions

15.8 x 75.3 x 78.6mm

Accessory Type

Interface

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

600Ω

Turn On Time

10ms

Life

20000000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Finder 58 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4PDT, 4-Pole

P.O.A.

Finder 58 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4PDT, 4-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

DIN Rail

Series

58 Series

Number of Poles

4

Minimum Input Voltage

19.2V

Maximum Input Voltage

26.4V

Switching Voltage

250V

Terminal Type

Screw

Depth

86.9mm

Height

78.4mm

Length

27mm

Contact Material

Silver Alloy

Input Current

40mA

Dimensions

15.8 x 75.3 x 78.6mm

Accessory Type

Interface

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

600Ω

Turn On Time

10ms

Life

20000000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Country of Origin

Italy