Technical documents
Specifications
Brand
FinderCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Series
60 Series
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
32.5mm
Coil Resistance
74Ω
Coil Power
1.3W
Contact Material
Silver Alloy
Depth
36.4mm
Height
54.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
Italy
Product details
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Series
60 Series
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
32.5mm
Coil Resistance
74Ω
Coil Power
1.3W
Contact Material
Silver Alloy
Depth
36.4mm
Height
54.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
Italy
Product details