Finder Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
32.5mm
Coil Resistance
7250Ω
Coil Power
1.3W
Height
54.2mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Life
200000 Cycles
Contact Material
Silver Alloy
Series
60
Depth
36.4mm
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
Italy
Product details

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |

Technical documents
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
32.5mm
Coil Resistance
7250Ω
Coil Power
1.3W
Height
54.2mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Life
200000 Cycles
Contact Material
Silver Alloy
Series
60
Depth
36.4mm
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
Italy
Product details
