Finder Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

Technical documents
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Length
32.5mm
Coil Resistance
110Ω
Coil Power
1.3W
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV
Life
200000 Cycles
Contact Material
Silver Alloy
Series
60 Series
Depth
36.4mm
Height
54.2mm
Standards Met
CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Dimensions
32.5x54.2x36.4mm
Country of Origin
Italy
Product details
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Length
32.5mm
Coil Resistance
110Ω
Coil Power
1.3W
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV
Life
200000 Cycles
Contact Material
Silver Alloy
Series
60 Series
Depth
36.4mm
Height
54.2mm
Standards Met
CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Dimensions
32.5x54.2x36.4mm
Country of Origin
Italy
Product details