Technical documents
Specifications
Brand
FinderCoil Voltage
24V dc
Mounting Type
Plug-In Mount
Switching Current
10A
Number of Poles
2
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Finder Plug-In Mount Relay, 24V dc Coil, 10A Switching Current
1
P.O.A.
Finder Plug-In Mount Relay, 24V dc Coil, 10A Switching Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderCoil Voltage
24V dc
Mounting Type
Plug-In Mount
Switching Current
10A
Number of Poles
2
Latching
No
Country of Origin
Italy