Finder Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

Technical documents
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Series
60 Series
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
32.5mm
Coil Resistance
445Ω
Coil Power
1.3W
Depth
36.4mm
Height
54.2mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Life
200000 Cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
Italy
Product details
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Series
60 Series
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
32.5mm
Coil Resistance
445Ω
Coil Power
1.3W
Depth
36.4mm
Height
54.2mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Life
200000 Cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
Italy
Product details