Finder Plug In Power Relay, 48V dc Coil, 10A Switching Current, 3PDT

RS Stock No.: 350-692Brand: FinderManufacturers Part No.: 60.13.9.048.0040Distrelec Article No.: 13744446
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Length

32.5mm

Coil Resistance

1770Ω

Coil Power

1.3W

Series

60 Series

Depth

36.4mm

Height

54.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

3.6kV

Life

200000 Cycles

Contact Material

Silver Alloy

Standards Met

CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE

Maximum Switching Power AC

2.5 kVA

Dimensions

32.5x54.2x36.4mm

Application

General Purpose

Country of Origin

Italy

Product details

60 Series Relay

Contact rating: 10A @ 250Vac
Test button and mechanical indicator
Coil To Contact rating of 2000 V
Contact Material: AgNi
Operating Temperature Range of -40 to +70°C
Sockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin)

Approvals

UL; CSA; VDE

Stock information temporarily unavailable.

P.O.A.

Finder Plug In Power Relay, 48V dc Coil, 10A Switching Current, 3PDT

P.O.A.

Finder Plug In Power Relay, 48V dc Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Length

32.5mm

Coil Resistance

1770Ω

Coil Power

1.3W

Series

60 Series

Depth

36.4mm

Height

54.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

3.6kV

Life

200000 Cycles

Contact Material

Silver Alloy

Standards Met

CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE

Maximum Switching Power AC

2.5 kVA

Dimensions

32.5x54.2x36.4mm

Application

General Purpose

Country of Origin

Italy

Product details

60 Series Relay

Contact rating: 10A @ 250Vac
Test button and mechanical indicator
Coil To Contact rating of 2000 V
Contact Material: AgNi
Operating Temperature Range of -40 to +70°C
Sockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin)

Approvals

UL; CSA; VDE