Finder Plug In Power Relay, 110V dc Coil, 10A Switching Current, 3PDT

RS Stock No.: 350-709Brand: FinderManufacturers Part No.: 60.13.9.110.0040Distrelec Article No.: 30399407
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Length

32.5mm

Coil Resistance

9420Ω

Coil Power

1.3W

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Series

60 Series

Depth

36.4mm

Height

54.2mm

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Country of Origin

Italy

Product details

60 Series Relay

Contact rating: 10A @ 250Vac
Test button and mechanical indicator
Coil To Contact rating of 2000 V
Contact Material: AgNi
Operating Temperature Range of -40 to +70°C
Sockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin)

Approvals

UL; CSA; VDE

You may be interested in
ER -  Relay, 11 pin, 115Vdc co
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Finder Plug In Power Relay, 110V dc Coil, 10A Switching Current, 3PDT

P.O.A.

Finder Plug In Power Relay, 110V dc Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in
ER -  Relay, 11 pin, 115Vdc co
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Length

32.5mm

Coil Resistance

9420Ω

Coil Power

1.3W

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Series

60 Series

Depth

36.4mm

Height

54.2mm

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Country of Origin

Italy

Product details

60 Series Relay

Contact rating: 10A @ 250Vac
Test button and mechanical indicator
Coil To Contact rating of 2000 V
Contact Material: AgNi
Operating Temperature Range of -40 to +70°C
Sockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin)

Approvals

UL; CSA; VDE

You may be interested in
ER -  Relay, 11 pin, 115Vdc co
P.O.A.Each (ex VAT)