Finder Plug In Power Relay, 230V ac Coil, 16A Switching Current, DPDT

RS Stock No.: 292-8427Brand: FinderManufacturers Part No.: 62.32.8.230.0040
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

38.2mm

Coil Resistance

7250Ω

Coil Power

2.2W

Series

62 Series

Depth

49.1mm

Height

35.8mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Italy

Product details

2 RT/3 RT 16A plug-in relays, series 62.32 and 62.33

Relays with 2 or 3 rest/work contacts (RT).
Permanent 16A current.
Housing equipped with a lockable mechanical test button.
Option to fit with time switch series 86 dual function or multi-function (357-6948 or 357-6954).
Mounts on universal supports with panel attachment, assembly on DIN rail.

Approvals

UL and VDE, CE, CSA, and ABS

Stock information temporarily unavailable.

P.O.A.

Finder Plug In Power Relay, 230V ac Coil, 16A Switching Current, DPDT

P.O.A.

Finder Plug In Power Relay, 230V ac Coil, 16A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

38.2mm

Coil Resistance

7250Ω

Coil Power

2.2W

Series

62 Series

Depth

49.1mm

Height

35.8mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Italy

Product details

2 RT/3 RT 16A plug-in relays, series 62.32 and 62.33

Relays with 2 or 3 rest/work contacts (RT).
Permanent 16A current.
Housing equipped with a lockable mechanical test button.
Option to fit with time switch series 86 dual function or multi-function (357-6948 or 357-6954).
Mounts on universal supports with panel attachment, assembly on DIN rail.

Approvals

UL and VDE, CE, CSA, and ABS