Technical documents
Specifications
Brand
FinderCoil Voltage
48V dc
Contact Configuration
3PST
Mounting Type
Plug In
Switching Current
16A
Number of Poles
3
Country of Origin
Italy
P.O.A.
Finder Plug In Power Relay, 48V dc Coil, 16A Switching Current, 3PST
1
P.O.A.
Finder Plug In Power Relay, 48V dc Coil, 16A Switching Current, 3PST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FinderCoil Voltage
48V dc
Contact Configuration
3PST
Mounting Type
Plug In
Switching Current
16A
Number of Poles
3
Country of Origin
Italy