Finder Level Monitoring Relay, 1 Phase, SPDT, DIN Rail

RS Stock No.: 776-1581Brand: FinderManufacturers Part No.: 72.01.8.240.0000Distrelec Article No.: 13754793
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Finder

Monitoring Application

Level

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.5/7s

Series

72

Current Range

16/30A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Width

35mm

Operating Temperature Range

-20 → +60°C

Height

84mm

Length

58mm

Terminal Type

Screw

Standards Met

CE, EAC

Dimensions

58 x 35 x 84mm

Country of Origin

Italy

Product details

72 Series - Monitoring Relays

The 72 series of relays from Finder are level control relays for conductive liquids.

Sensitivity range (5 to 150) kΩ adjustable
Delay time (0.5s or 7s) switch selectable
Emptying or filling functions switch selectable
DIN rail mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder Level Monitoring Relay, 1 Phase, SPDT, DIN Rail

P.O.A.

Finder Level Monitoring Relay, 1 Phase, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Finder

Monitoring Application

Level

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.5/7s

Series

72

Current Range

16/30A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Width

35mm

Operating Temperature Range

-20 → +60°C

Height

84mm

Length

58mm

Terminal Type

Screw

Standards Met

CE, EAC

Dimensions

58 x 35 x 84mm

Country of Origin

Italy

Product details

72 Series - Monitoring Relays

The 72 series of relays from Finder are level control relays for conductive liquids.

Sensitivity range (5 to 150) kΩ adjustable
Delay time (0.5s or 7s) switch selectable
Emptying or filling functions switch selectable
DIN rail mounting

You may be interested in