Finder 77 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 230 V ac Control

RS Stock No.: 800-2760Brand: FinderManufacturers Part No.: 77.31.8.230.8051
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Finder

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

230 V ac

Switching Type

Random

Control Voltage Range

40 → 280 V ac

Minimum Load Current

300 mA

Contact Configuration

SPST

Terminal Type

Screw

Package Style

Hockey Puck

Maximum Turn On Time

2ms

Series

77

Load Voltage Range

48 → 480V ac

Dimensions

22.5 x 120.3 x 83.3mm

Depth

120.3mm

Operating Temperature Range

-20 → +80°C

Height

104.5mm

Off State Leakage Current

1 mA

Length

22.5mm

Country of Origin

Italy

Product details

Solid State Relay 5A - 77 Series

High switching speed, high endurance, low control power
Spark and bounce-free switching
Zero Cross versions are for applications such as: Lamp inrush current reduction (CFL - Compact Fluorescent energy-saving Lamps and similar); Heater Control; Solenoid, contactor driver
Random Switch-on versions are for applications such as: Fine Controls involving shorter time (especially motor control); AC supply phase different from AC output phase; 3-phase general purpose

Approvals

CE

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Finder 77 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 230 V ac Control

P.O.A.

Finder 77 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 230 V ac Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

230 V ac

Switching Type

Random

Control Voltage Range

40 → 280 V ac

Minimum Load Current

300 mA

Contact Configuration

SPST

Terminal Type

Screw

Package Style

Hockey Puck

Maximum Turn On Time

2ms

Series

77

Load Voltage Range

48 → 480V ac

Dimensions

22.5 x 120.3 x 83.3mm

Depth

120.3mm

Operating Temperature Range

-20 → +80°C

Height

104.5mm

Off State Leakage Current

1 mA

Length

22.5mm

Country of Origin

Italy

Product details

Solid State Relay 5A - 77 Series

High switching speed, high endurance, low control power
Spark and bounce-free switching
Zero Cross versions are for applications such as: Lamp inrush current reduction (CFL - Compact Fluorescent energy-saving Lamps and similar); Heater Control; Solenoid, contactor driver
Random Switch-on versions are for applications such as: Fine Controls involving shorter time (especially motor control); AC supply phase different from AC output phase; 3-phase general purpose

Approvals

CE

Zero Voltage Relays