Technical documents
Specifications
Brand
FinderLamp Type
LED
Type
Cabinet Light
Luminosity
1200 L
Cabinet Lighting Type
Panel Light
Voltage Rating
110 → 240 V ac/dc
Length
310.6 mm
Wattage
13 W
Colour Temperature
5000K
Light Colour
Daylight
Series
7L
Lamp Base
Integrated LEDs
Model
7L Series
Diffuser Finish
Pearl
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Finder 7L Series LED Cabinet Light, 110 → 240 V ac/dc, 310.6 mm Length, 13 W, 5000K
1
P.O.A.
Finder 7L Series LED Cabinet Light, 110 → 240 V ac/dc, 310.6 mm Length, 13 W, 5000K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FinderLamp Type
LED
Type
Cabinet Light
Luminosity
1200 L
Cabinet Lighting Type
Panel Light
Voltage Rating
110 → 240 V ac/dc
Length
310.6 mm
Wattage
13 W
Colour Temperature
5000K
Light Colour
Daylight
Series
7L
Lamp Base
Integrated LEDs
Model
7L Series
Diffuser Finish
Pearl
Country of Origin
Italy