Finder 1 Phase LCD Energy Meter

RS Stock No.: 221-6568Brand: FinderManufacturers Part No.: 7M.24.8.230.0010
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

Finder

Series

7M

Cutout Width

17.5mm

Cutout Height

95.4mm

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder 1 Phase LCD Energy Meter

P.O.A.

Finder 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Finder

Series

7M

Cutout Width

17.5mm

Cutout Height

95.4mm

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Country of Origin

Italy

You may be interested in