Finder DIN Rail Force Guided Relay, 110V dc Coil Voltage, 4 Pole, DPDT

RS Stock No.: 789-2786Brand: FinderManufacturers Part No.: 7S.14.9.110.0220
brand-logo
View all in Force Guided Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

110V dc

Mounting Type

DIN Rail

Contact Configuration

DPDT

Number of Poles

4

Switching Current

6A

Coil Power

700mW

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Terminal Type

Cage Clamp

Standards Met

EN13849-1, EN61810-3, IEC 61508

Series

7S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

100.3mm

Life

100000Cycles

Maximum Switching Power AC

1.5 kVA

Height

78.8mm

Length

22.5mm

Contact Material

Silver Alloy

Country of Origin

Italy

Product details

7S - Series

7S.12 - 7S.14 - 7S.16 relay modules with forcibly guided contacts 6 A. Available with 2, 4 or 6 pole.

Dc and ac supply versions
LED indicating coil status
Screwless terminal
Suitable for safety applications, railway applications and for functional reliability in machinery and plant engineering

Stock information temporarily unavailable.

P.O.A.

Finder DIN Rail Force Guided Relay, 110V dc Coil Voltage, 4 Pole, DPDT

P.O.A.

Finder DIN Rail Force Guided Relay, 110V dc Coil Voltage, 4 Pole, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

110V dc

Mounting Type

DIN Rail

Contact Configuration

DPDT

Number of Poles

4

Switching Current

6A

Coil Power

700mW

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Terminal Type

Cage Clamp

Standards Met

EN13849-1, EN61810-3, IEC 61508

Series

7S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

100.3mm

Life

100000Cycles

Maximum Switching Power AC

1.5 kVA

Height

78.8mm

Length

22.5mm

Contact Material

Silver Alloy

Country of Origin

Italy

Product details

7S - Series

7S.12 - 7S.14 - 7S.16 relay modules with forcibly guided contacts 6 A. Available with 2, 4 or 6 pole.

Dc and ac supply versions
LED indicating coil status
Screwless terminal
Suitable for safety applications, railway applications and for functional reliability in machinery and plant engineering