Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder DIN Rail Non-Latching Relay with Guided Contacts , 120V ac Coil, 6A Switching Current, 4NO/2NC

RS Stock No.: 247-9242Brand: FinderManufacturers Part No.: 7S1681205420
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

120V ac

Contact Configuration

4NO/2NC

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

6

Latching

No

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Finder DIN Rail Non-Latching Relay with Guided Contacts , 120V ac Coil, 6A Switching Current, 4NO/2NC

P.O.A.

Each (In a Pack of 5) (ex VAT)

Finder DIN Rail Non-Latching Relay with Guided Contacts , 120V ac Coil, 6A Switching Current, 4NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

120V ac

Contact Configuration

4NO/2NC

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

6

Latching

No

Country of Origin

Italy