Finder DIN Rail Non-Latching Relay with Guided Contacts, 110V dc Coil, 10A Switching Current, 3P

RS Stock No.: 247-9250Brand: FinderManufacturers Part No.: 7S2391100210
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

3P

Mounting Type

DIN Rail

Switching Current

10A

Number of Poles

3

Latching

No

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Finder DIN Rail Non-Latching Relay with Guided Contacts, 110V dc Coil, 10A Switching Current, 3P

P.O.A.

Each (In a Pack of 5) (ex VAT)

Finder DIN Rail Non-Latching Relay with Guided Contacts, 110V dc Coil, 10A Switching Current, 3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

3P

Mounting Type

DIN Rail

Switching Current

10A

Number of Poles

3

Latching

No

Country of Origin

Italy