Finder 7T NO Enclosure Thermostat, 110 → 240 V ac/dc, 0 → +60 °C

RS Stock No.: 184-9927Brand: FinderManufacturers Part No.: 7T.81.0.000.2303Distrelec Article No.: 30411261
brand-logo
View all in Thermostats

Technical documents

Specifications

Brand

Finder

Switch Configuration

NO

Supply Voltage

110 → 240 V ac/dc

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Series

7T

Distrelec Product Id

30411261

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Finder 7T NO Enclosure Thermostat, 110 → 240 V ac/dc, 0 → +60 °C

P.O.A.

Finder 7T NO Enclosure Thermostat, 110 → 240 V ac/dc, 0 → +60 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Switch Configuration

NO

Supply Voltage

110 → 240 V ac/dc

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Series

7T

Distrelec Product Id

30411261

Country of Origin

Italy