Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1 →

RS Stock No.: 221-086Brand: FinderManufacturers Part No.: 80.11.0.240.0000Distrelec Article No.: 30411262
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Minimum Current

16A

Series

80 Series

Depth

60.8mm

Maximum Operating Temperature

+50°C

Length

84mm

Minimum Operating Temperature

-10°C

Time Delay

100ms

Contact Material

Silver Cadmium Oxide

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1 →

P.O.A.

Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Minimum Current

16A

Series

80 Series

Depth

60.8mm

Maximum Operating Temperature

+50°C

Length

84mm

Minimum Operating Temperature

-10°C

Time Delay

100ms

Contact Material

Silver Cadmium Oxide

Country of Origin

Italy