Finder 80 Series Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1 →

Technical documents
Specifications
Brand
FinderSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Asymmetrical Recycler with Pulse Start
Time Range
0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
16A
Maximum Voltage
400V ac
Terminal Type
Screw
Switch Configuration
SPDT
Width
17.5mm
Minimum Voltage
250V ac
Power Supply
External
Length
84mm
Maximum Operating Temperature
+60°C
Minimum Current
16A
Series
80 Series
Depth
60.8mm
Time Delay
100ms
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
Asymmetrical Recycler - 80 Series
Functions – 652 and 662
AgCdO contact material
17.5mm wide
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
FinderSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Asymmetrical Recycler with Pulse Start
Time Range
0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
16A
Maximum Voltage
400V ac
Terminal Type
Screw
Switch Configuration
SPDT
Width
17.5mm
Minimum Voltage
250V ac
Power Supply
External
Length
84mm
Maximum Operating Temperature
+60°C
Minimum Current
16A
Series
80 Series
Depth
60.8mm
Time Delay
100ms
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
Asymmetrical Recycler - 80 Series
Functions – 652 and 662
AgCdO contact material
17.5mm wide