Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05-10 min, 0.05-10 d, 0.05-10

RS Stock No.: 759-6646Brand: FinderManufacturers Part No.: 83.11.0.240.0000
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05-10 min, 0.05-10 d, 0.05-10 h, 0.05-10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Length

86.2mm

Minimum Current

16A

Series

83 Series

Depth

100.3mm

Maximum Operating Temperature

+60°C

Time Delay

200ms

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Product details

83 Series - On Delay Timers

Single pole
22.5 mm wide
Eight time scales from 0.05s → 10 days
High input/output isolation
Wide supply range 24 → 240 Vac/dc
35 mm rail (EN 60715) mount
“Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip
Multi-voltage versions with “PWM clever” technology

Stock information temporarily unavailable.

P.O.A.

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05-10 min, 0.05-10 d, 0.05-10

P.O.A.

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05-10 min, 0.05-10 d, 0.05-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05-10 min, 0.05-10 d, 0.05-10 h, 0.05-10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Length

86.2mm

Minimum Current

16A

Series

83 Series

Depth

100.3mm

Maximum Operating Temperature

+60°C

Time Delay

200ms

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Product details

83 Series - On Delay Timers

Single pole
22.5 mm wide
Eight time scales from 0.05s → 10 days
High input/output isolation
Wide supply range 24 → 240 Vac/dc
35 mm rail (EN 60715) mount
“Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip
Multi-voltage versions with “PWM clever” technology