Finder Pluggable Function Module, Timer Module

RS Stock No.: 159-458Brand: FinderManufacturers Part No.: 86.30.0.024.0000Distrelec Article No.: 13744363
brand-logo
View all in Pluggable Function Modules

Technical documents

Specifications

Brand

Finder

Accessory Type

Timer Module

Series

86 Series

Depth

15.5mm

Height

31mm

Maximum Operating Temperature

+50°C

Operating Temperature Range

-20 → +50°C

Input Resistance

520Ω

Dimensions

11.3 x 15.5 x 31mm

Distrelec Product Id

13744363

Minimum Operating Temperature

-20°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder Pluggable Function Module, Timer Module

P.O.A.

Finder Pluggable Function Module, Timer Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Finder

Accessory Type

Timer Module

Series

86 Series

Depth

15.5mm

Height

31mm

Maximum Operating Temperature

+50°C

Operating Temperature Range

-20 → +50°C

Input Resistance

520Ω

Dimensions

11.3 x 15.5 x 31mm

Distrelec Product Id

13744363

Minimum Operating Temperature

-20°C

Country of Origin

Italy

You may be interested in