Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.07 → 10 min, 0.15

RS Stock No.: 511-7254Brand: FinderManufacturers Part No.: 87.61.0.240.0000
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.07 → 10 min, 0.15 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

20.4V ac/dc

Series

87 Series

Depth

101mm

Length

78.8mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Time Delay

50ms

Country of Origin

Switzerland

Product details

True Off Delay

Stock information temporarily unavailable.

P.O.A.

Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.07 → 10 min, 0.15

P.O.A.

Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.07 → 10 min, 0.15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.07 → 10 min, 0.15 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

20.4V ac/dc

Series

87 Series

Depth

101mm

Length

78.8mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Time Delay

50ms

Country of Origin

Switzerland

Product details

True Off Delay