Finder 93 5 Pin 12V dc DIN Rail Relay Socket, for use with 34.51 Series Relay
RS Stock No.: 666-8104Brand: FinderManufacturers Part No.: 93.51.7.024Distrelec Article No.: 30158625

Technical documents
Specifications
Brand
FinderVoltage
12V dc
For Use With
34.51 Series Relay
Series
93
Current Rating
6A
Mounting Type
DIN Rail
Number of Contacts
5
Distrelec Product Id
30158625
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Finder 93 5 Pin 12V dc DIN Rail Relay Socket, for use with 34.51 Series Relay
1
P.O.A.
Finder 93 5 Pin 12V dc DIN Rail Relay Socket, for use with 34.51 Series Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
FinderVoltage
12V dc
For Use With
34.51 Series Relay
Series
93
Current Rating
6A
Mounting Type
DIN Rail
Number of Contacts
5
Distrelec Product Id
30158625
Country of Origin
Italy