Technical documents
Specifications
Brand
FinderVoltage
250V ac
For Use With
40.52, 40.61, 44.52, 44.62, 40.51 Series Relay
Series
95
Current Rating
10A
Termination Type
Screw
Mounting Type
Screw Fitting
Distrelec Product Id
13744352
Country of Origin
Italy
Product details
95 Series - Sockets & Accessories
A range of sockets and accessories designed for use with the Finder 95 series relays.
Approvals
CE; CSA; UL (Canada & US)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FinderVoltage
250V ac
For Use With
40.52, 40.61, 44.52, 44.62, 40.51 Series Relay
Series
95
Current Rating
10A
Termination Type
Screw
Mounting Type
Screw Fitting
Distrelec Product Id
13744352
Country of Origin
Italy
Product details
95 Series - Sockets & Accessories
A range of sockets and accessories designed for use with the Finder 95 series relays.
Approvals
CE; CSA; UL (Canada & US)