Finder 95 8 Pin 250V ac DIN Rail Relay Socket, for use with 40.52, 40.61, 44.52, 44.62, 40.51 Series Relay

RS Stock No.: 776-1642Brand: FinderManufacturers Part No.: 95.85.3SMA
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Brand

Finder

Voltage

250V ac

For Use With

40.52, 40.61, 44.52, 44.62, 40.51 Series Relay

Series

95

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

8

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder 95 8 Pin 250V ac DIN Rail Relay Socket, for use with 40.52, 40.61, 44.52, 44.62, 40.51 Series Relay

P.O.A.

Finder 95 8 Pin 250V ac DIN Rail Relay Socket, for use with 40.52, 40.61, 44.52, 44.62, 40.51 Series Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Finder

Voltage

250V ac

For Use With

40.52, 40.61, 44.52, 44.62, 40.51 Series Relay

Series

95

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

8

Country of Origin

Italy

You may be interested in