Finder 97 5 Pin 250V ac DIN Rail Relay Socket, for use with 46.61 and 46.52 Series Relay

RS Stock No.: 534-9007Brand: FinderManufacturers Part No.: 97.01SPADistrelec Article No.: 13744394
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Brand

Finder

Voltage

250V ac

For Use With

46.61 and 46.52 Series Relay

Series

97

Number of Contacts

5

Mounting Type

DIN Rail

Current Rating

16A

Country of Origin

Italy

Product details

46 Series Relay Sockets & Accessories

DIN Rail/ surface mount sockets with retain/ release clip
Isolation coil to contact: 6kV (1.2/50μs)
Max. wire size: 2 x 2.5mm

You may be interested in

P.O.A.

Finder 97 5 Pin 250V ac DIN Rail Relay Socket, for use with 46.61 and 46.52 Series Relay

P.O.A.

Finder 97 5 Pin 250V ac DIN Rail Relay Socket, for use with 46.61 and 46.52 Series Relay

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Finder

Voltage

250V ac

For Use With

46.61 and 46.52 Series Relay

Series

97

Number of Contacts

5

Mounting Type

DIN Rail

Current Rating

16A

Country of Origin

Italy

Product details

46 Series Relay Sockets & Accessories

DIN Rail/ surface mount sockets with retain/ release clip
Isolation coil to contact: 6kV (1.2/50μs)
Max. wire size: 2 x 2.5mm

You may be interested in