Finder 97 5 Pin 250V ac DIN Rail Relay Socket, for use with 46.61 Relay

RS Stock No.: 123-2853Brand: FinderManufacturers Part No.: 97.P1SPADistrelec Article No.: 30410264
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Brand

Finder

Voltage

250V ac

For Use With

46.61 Relay

Series

97

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

5

Termination Type

Push In

Distrelec Product Id

30410264

Country of Origin

Italy

Product details

90 Series Relay Socket

Finder 90 series relay sockets suitable for use with a wide range of relays, timers and process controllers.

Stock information temporarily unavailable.

P.O.A.

Finder 97 5 Pin 250V ac DIN Rail Relay Socket, for use with 46.61 Relay

P.O.A.

Finder 97 5 Pin 250V ac DIN Rail Relay Socket, for use with 46.61 Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Finder

Voltage

250V ac

For Use With

46.61 Relay

Series

97

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

5

Termination Type

Push In

Distrelec Product Id

30410264

Country of Origin

Italy

Product details

90 Series Relay Socket

Finder 90 series relay sockets suitable for use with a wide range of relays, timers and process controllers.