Technical documents
Specifications
Brand
FireblitzExtinguishing Material
Carbon Dioxide
Volume
2kg
Application
Electrical
Weight
5kg
Fire Class
B, E
Mounting Type
Wall Mounted
Fire Rating
55B
Discharge Time
9s
Country of Origin
Israel
Product details
Carbon Dioxide Extinguisher
Carbon Dioxide extinguisher
Aluminium lightweight case
Stock information temporarily unavailable.
P.O.A.
Fireblitz 2kg Carbon Dioxide Fire Extinguisher for Electrical (B, E)
1
P.O.A.
Fireblitz 2kg Carbon Dioxide Fire Extinguisher for Electrical (B, E)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
FireblitzExtinguishing Material
Carbon Dioxide
Volume
2kg
Application
Electrical
Weight
5kg
Fire Class
B, E
Mounting Type
Wall Mounted
Fire Rating
55B
Discharge Time
9s
Country of Origin
Israel
Product details
Carbon Dioxide Extinguisher
Carbon Dioxide extinguisher
Aluminium lightweight case