Fischer Elektronik Heatsink, 37K/W, 15 x 8 x 6.5mm, Solder

RS Stock No.: 698-8123Brand: Fischer ElektronikManufacturers Part No.: FK 250 06 LF PAKDistrelec Article No.: 17560223
brand-logo
View all in Heatsinks

Technical documents

Specifications

Length

15mm

Width

8mm

Height

6.5mm

Dimensions

15 x 8 x 6.5mm

Thermal Resistance

37K/W

Mounting

Solder

Colour

Silver

Country of Origin

Germany

Product details

Copper Heatsink for D PAK

From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.

D-PAK Package Heatsinks

You may be interested in
Heatsink, SOT-669, 37K/W, 15 x 8 x 6.5mm, Solder
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fischer Elektronik Heatsink, 37K/W, 15 x 8 x 6.5mm, Solder

P.O.A.

Fischer Elektronik Heatsink, 37K/W, 15 x 8 x 6.5mm, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Heatsink, SOT-669, 37K/W, 15 x 8 x 6.5mm, Solder
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Length

15mm

Width

8mm

Height

6.5mm

Dimensions

15 x 8 x 6.5mm

Thermal Resistance

37K/W

Mounting

Solder

Colour

Silver

Country of Origin

Germany

Product details

Copper Heatsink for D PAK

From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.

D-PAK Package Heatsinks

You may be interested in
Heatsink, SOT-669, 37K/W, 15 x 8 x 6.5mm, Solder
P.O.A.Each (In a Pack of 100) (ex VAT)