Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fischer Elektronik Heatsink, 1K/W, 100 x 30 x 30mm, PCB Mount

RS Stock No.: 774-2792Brand: Fischer ElektronikManufacturers Part No.: LAM 3 K 100 12
brand-logo
View all in Heatsinks

Technical documents

Specifications

Length

100mm

Width

30mm

Height

30mm

Dimensions

100 x 30 x 30mm

Thermal Resistance

1K/W

Mounting

PCB Mount

Colour

Natural

Country of Origin

China

Product details

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans

Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.

Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor

Stock information temporarily unavailable.

P.O.A.

Fischer Elektronik Heatsink, 1K/W, 100 x 30 x 30mm, PCB Mount

P.O.A.

Fischer Elektronik Heatsink, 1K/W, 100 x 30 x 30mm, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

100mm

Width

30mm

Height

30mm

Dimensions

100 x 30 x 30mm

Thermal Resistance

1K/W

Mounting

PCB Mount

Colour

Natural

Country of Origin

China

Product details

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans

Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.

Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor