Fischer Elektronik 2.54mm Pitch 44 Way PLCC IC Socket

RS Stock No.: 577-697Brand: Fischer ElektronikManufacturers Part No.: PLCC 44
brand-logo
View all in IC Sockets

Technical documents

Specifications

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

44

Number Of Rows

1

Pitch

2.54mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Fischer Elektronik 2.54mm Pitch 44 Way PLCC IC Socket

P.O.A.

Fischer Elektronik 2.54mm Pitch 44 Way PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

44

Number Of Rows

1

Pitch

2.54mm

Country of Origin

Taiwan, Province Of China