Fischer Elektronik Heatsink, 13.5K/W, 25 x 28 x 10.3mm, Clip

RS Stock No.: 722-6877Brand: Fischer ElektronikManufacturers Part No.: SK 480/25 SA
brand-logo
View all in Heatsinks

Technical documents

Specifications

Length

25mm

Width

28mm

Height

10.3mm

Dimensions

25 x 28 x 10.3mm

Thermal Resistance

13.5K/W

Mounting

Clip

Colour

Black

Country of Origin

Germany

Product details

Extruded Clip Mount Heat Sink

Black anodised surface finish

Stock information temporarily unavailable.

P.O.A.

Fischer Elektronik Heatsink, 13.5K/W, 25 x 28 x 10.3mm, Clip

P.O.A.

Fischer Elektronik Heatsink, 13.5K/W, 25 x 28 x 10.3mm, Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

25mm

Width

28mm

Height

10.3mm

Dimensions

25 x 28 x 10.3mm

Thermal Resistance

13.5K/W

Mounting

Clip

Colour

Black

Country of Origin

Germany

Product details

Extruded Clip Mount Heat Sink

Black anodised surface finish