Technical documents
Specifications
Brand
Fischer ElektronikLength
84mm
Width
32.3mm
Height
28mm
Dimensions
84 x 32.3 x 28mm
Thermal Resistance
4K/W
Mounting
Clip
Colour
Black
Country of Origin
Germany
Product details
Extruded Clip Mount Heat Sink
Black anodised surface finish
Stock information temporarily unavailable.
P.O.A.
Fischer Elektronik Heatsink, 4K/W, 84 x 32.3 x 28mm, Clip
1
P.O.A.
Fischer Elektronik Heatsink, 4K/W, 84 x 32.3 x 28mm, Clip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fischer ElektronikLength
84mm
Width
32.3mm
Height
28mm
Dimensions
84 x 32.3 x 28mm
Thermal Resistance
4K/W
Mounting
Clip
Colour
Black
Country of Origin
Germany
Product details
Extruded Clip Mount Heat Sink
Black anodised surface finish