Fischer Elektronik Heatsink, Universal Rectangular Alu, 2.5K/W, 50 x 66 x 40mm

RS Stock No.: 189-8072Brand: Fischer ElektronikManufacturers Part No.: SK100-50-SA
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

Universal Rectangular Alu

Length

50mm

Width

66mm

Height

40mm

Dimensions

50 x 66 x 40mm

Thermal Resistance

2.5K/W

Colour

Black

Material

Aluminium

Country of Origin

Germany

Product details

SK 100 Extrusion Heatsink

The SK 100 heatsink is available in lengths of 37.5 mm, 50 mm, 75 mm and 100 mm

Stock information temporarily unavailable.

P.O.A.

Fischer Elektronik Heatsink, Universal Rectangular Alu, 2.5K/W, 50 x 66 x 40mm

P.O.A.

Fischer Elektronik Heatsink, Universal Rectangular Alu, 2.5K/W, 50 x 66 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

Universal Rectangular Alu

Length

50mm

Width

66mm

Height

40mm

Dimensions

50 x 66 x 40mm

Thermal Resistance

2.5K/W

Colour

Black

Material

Aluminium

Country of Origin

Germany

Product details

SK 100 Extrusion Heatsink

The SK 100 heatsink is available in lengths of 37.5 mm, 50 mm, 75 mm and 100 mm