Technical documents
Specifications
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu
Length
100mm
Width
150mm
Height
27mm
Dimensions
100 x 150 x 27mm
Thermal Resistance
1.3K/W
Colour
Black
Material
Aluminium
Country of Origin
Germany
Product details
SK 58 — Extrusion heatsink
The SK 58 heatsink is available in lengths of 50 mm, 75 mm and 100 mm
Stock information temporarily unavailable.
P.O.A.
Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.3K/W, 100 x 150 x 27mm
1
P.O.A.
Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.3K/W, 100 x 150 x 27mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu
Length
100mm
Width
150mm
Height
27mm
Dimensions
100 x 150 x 27mm
Thermal Resistance
1.3K/W
Colour
Black
Material
Aluminium
Country of Origin
Germany
Product details
SK 58 — Extrusion heatsink
The SK 58 heatsink is available in lengths of 50 mm, 75 mm and 100 mm