Fischer Elektronik Heatsink, 1.3K/W, 75 x 80 x 78.6mm, DIN Rail

RS Stock No.: 259-8739Brand: Fischer ElektronikManufacturers Part No.: SK89-75KLSSR1
brand-logo
View all in Heatsinks

Technical documents

Specifications

Length

75mm

Width

80mm

Height

78.6mm

Dimensions

75 x 80 x 78.6mm

Thermal Resistance

1.3K/W

Mounting

DIN Rail

Colour

Black

Material

Stainless Steel

Finish

Anodized

Country of Origin

Germany

Product details

SK 89 Extrusion Heatsink

The SK 89 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 75 mm and 100 mm lengths. The SSR types can be snapped straight onto the 35 mm DIN rail, and threaded holes are also provided for mounting components.

Stock information temporarily unavailable.

P.O.A.

Fischer Elektronik Heatsink, 1.3K/W, 75 x 80 x 78.6mm, DIN Rail

P.O.A.

Fischer Elektronik Heatsink, 1.3K/W, 75 x 80 x 78.6mm, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

75mm

Width

80mm

Height

78.6mm

Dimensions

75 x 80 x 78.6mm

Thermal Resistance

1.3K/W

Mounting

DIN Rail

Colour

Black

Material

Stainless Steel

Finish

Anodized

Country of Origin

Germany

Product details

SK 89 Extrusion Heatsink

The SK 89 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 75 mm and 100 mm lengths. The SSR types can be snapped straight onto the 35 mm DIN rail, and threaded holes are also provided for mounting components.