Fischer Elektronik Heatsink, Universal Square Alu, 1K/W, 100 x 100 x 40mm

Technical documents
Specifications
Brand
Fischer ElektronikFor Use With
Universal Square Alu
Length
100mm
Width
100mm
Height
40mm
Dimensions
100 x 100 x 40mm
Thermal Resistance
1K/W
Colour
Black
Material
Aluminium
Distrelec Product Id
17560494
Country of Origin
Germany
Product details
SK 92 Extrusion Heatsink
The SK 92 heatsink is available in lengths of 50 mm, 75 mm, 100 mm and 150 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fischer ElektronikFor Use With
Universal Square Alu
Length
100mm
Width
100mm
Height
40mm
Dimensions
100 x 100 x 40mm
Thermal Resistance
1K/W
Colour
Black
Material
Aluminium
Distrelec Product Id
17560494
Country of Origin
Germany
Product details
SK 92 Extrusion Heatsink
The SK 92 heatsink is available in lengths of 50 mm, 75 mm, 100 mm and 150 mm