Technical documents
Specifications
Brand
Fischer FixingsType
Wall Plug
Fixing Hole Diameter
10mm
Length
28mm
Material
Plastic
Head Shape
Flat
Thickness of Material Maximum
12mm
Thickness of Material Minimum
7mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Fischer Fixings Plastic Wall Plug, 10mm fixing hole diameter
1
P.O.A.
Fischer Fixings Plastic Wall Plug, 10mm fixing hole diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Fischer FixingsType
Wall Plug
Fixing Hole Diameter
10mm
Length
28mm
Material
Plastic
Head Shape
Flat
Thickness of Material Maximum
12mm
Thickness of Material Minimum
7mm
Country of Origin
Germany