Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Long shafted fixing,10mm drill 140mm L

RS Stock No.: 436-3901Brand: Fischer FixingsManufacturers Part No.: 19624
View all in Frame Fixings

Technical documents

Specifications

For Frame Material

Concrete, Metal, PVC, Solid Block, Wood

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

90mm

Length

140mm

Material

Nylon, Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Long shafted fixing,10mm drill 140mm L

P.O.A.

Long shafted fixing,10mm drill 140mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

For Frame Material

Concrete, Metal, PVC, Solid Block, Wood

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

90mm

Length

140mm

Material

Nylon, Steel

Country of Origin

Germany

You may be interested in