Technical documents
Specifications
Brand
Fischer FixingsColour
Green
Length
50mm
Material
Nylon
Width
8mm
Fixing Hole Diameter
8mm
Better World Product (Find out more)
Yes
Better World Claim
Alternative materials
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Fischer Fixings Green Nylon Wall Plug, 50mm Length, 8mm Fixing Hole Diameter
1
P.O.A.
Fischer Fixings Green Nylon Wall Plug, 50mm Length, 8mm Fixing Hole Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fischer FixingsColour
Green
Length
50mm
Material
Nylon
Width
8mm
Fixing Hole Diameter
8mm
Better World Product (Find out more)
Yes
Better World Claim
Alternative materials
Country of Origin
Germany